Part Details for DSC1102CI5-062.5000 by Microchip Technology Inc
Overview of DSC1102CI5-062.5000 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC1102CI5-062.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1102CI5-062.5000-ND
|
DigiKey | MEMS OSC XO 62.5000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8592 / $5.4300 | Buy Now |
DISTI #
DSC1102CI5-062.5000-ND
|
DigiKey | MEMS OSC XO 62.5000MHZ LVPECL Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
998-1102CI5-062.5000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 62.5MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC1102CI5-062.5000
|
Microchip Technology Inc | MEMS OSC, PECL, 62.5MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2886 Alternates Available |
|
$3.9600 / $5.4600 | Buy Now |
DISTI #
79011044
|
Verical | Oscillator MEMS 62.5MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 1210 |
|
$2.8630 / $3.0800 | Buy Now |
|
Ameya Holding Limited | 1275 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 10ppm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1102CI5-062.5000
DSC1102CI5-062.5000 CAD Models
DSC1102CI5-062.5000 Part Data Attributes:
|
DSC1102CI5-062.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1102CI5-062.5000
Microchip Technology Inc
OSC MEMS 62.5MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 62.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |