Part Details for DSC1103AE3-416.0000T by Microchip Technology Inc
Overview of DSC1103AE3-416.0000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103AE3-416.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103AE3-416.0000T-ND
|
DigiKey | MEMS OSC LOW JITTER 416MHZ LVDS Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8360 / $4.2600 | Buy Now |
DISTI #
150-DSC1103AE3-416.0000TTR-ND
|
DigiKey | MEMS OSC LOW JITTER 416MHZ LVDS Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-1103AE3-4160000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 416MHz, 20PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
DISTI #
DSC1103AE3-416.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 416MHz, 20PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm, Projected EOL: 2044-03-13 RoHS: Compliant pbFree: Yes |
5161 Alternates Available |
|
$3.6100 / $4.9900 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 416MHz, LVDS, -20C-70C, 20ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103AE3-416.0000T
DSC1103AE3-416.0000T CAD Models
DSC1103AE3-416.0000T Part Data Attributes
|
DSC1103AE3-416.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103AE3-416.0000T
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 416 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |