Part Details for DSC1103AI2-200.0000 by Microchip Technology Inc
Overview of DSC1103AI2-200.0000 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103AI2-200.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7832
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 25Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1103AI2-200.0000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
DSC1103AI2-200.0000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 200 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4500 | Buy Now |
DISTI #
150-DSC1103AI2-200.0000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8360 / $4.2600 | Buy Now |
DISTI #
DSC1103AI2-200.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVDS OUTPUT -40C-85C 25 - Rail/Tube (Alt: DSC1103AI2-200.000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.2400 / $4.2800 | Buy Now |
DISTI #
998-1103AI2-200.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 200MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
DISTI #
DSC1103AI2-200.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 200MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
5191 Alternates Available |
|
$3.0900 / $4.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $5.5200 | Buy Now |
|
Ameya Holding Limited | 1925 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 25ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tube | 0 |
|
$3.3700 / $4.0600 | Buy Now |
Part Details for DSC1103AI2-200.0000
DSC1103AI2-200.0000 CAD Models
DSC1103AI2-200.0000 Part Data Attributes
|
DSC1103AI2-200.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103AI2-200.0000
Microchip Technology Inc
OSC MEMS 200.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |