Part Details for DSC1103BE1-150.0000 by Microchip Technology Inc
Overview of DSC1103BE1-150.0000 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103BE1-150.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7837
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -20C-70C, 50Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1103BE1-150.0000 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
DSC1103BE1-150.0000-ND
|
DigiKey | MEMS OSC XO 150.0000MHZ LVDS SMD Min Qty: 288 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4625 | Buy Now |
DISTI #
150-DSC1103BE1-150.0000-ND
|
DigiKey | MEMS OSC XO 150.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8360 / $4.2600 | Buy Now |
DISTI #
DSC1103BE1-150.000
|
Avnet Americas | Silicon Oscillator 150MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Bulk (Alt: DSC1103BE1-150.000) RoHS: Not Compliant Min Qty: 288 Package Multiple: 72 Container: Bulk | 0 |
|
$2.3100 / $3.0700 | Buy Now |
DISTI #
998-1103BE1-1500000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 150MHz, 50PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
DSC1103BE1-150.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 150MHz, 50PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
529 Alternates Available |
|
$2.2100 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7000 / $3.9400 | Buy Now | |
DISTI #
79011380
|
Verical | Oscillator MEMS 150MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 792 |
|
$2.2190 / $2.4360 | Buy Now |
DISTI #
DSC1103BE1-150.000
|
Avnet Americas | Silicon Oscillator 150MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Bulk (Alt: DSC1103BE1-150.000) RoHS: Not Compliant Min Qty: 288 Package Multiple: 72 Container: Bulk | 0 |
|
$2.3100 / $3.0700 | Buy Now |
Part Details for DSC1103BE1-150.0000
DSC1103BE1-150.0000 CAD Models
DSC1103BE1-150.0000 Part Data Attributes:
|
DSC1103BE1-150.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103BE1-150.0000
Microchip Technology Inc
OSC MEMS 150.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1103BE1-150.0000
This table gives cross-reference parts and alternative options found for DSC1103BE1-150.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103BE1-150.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMCLV | MEMS OSC XO 2.25V-3.6V 14VFQFN | Abracon Corporation | DSC1103BE1-150.0000 vs ASEMCLV |