Part Details for DSC1103CE1-233.3000T by Microchip Technology Inc
Overview of DSC1103CE1-233.3000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103CE1-233.3000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CE1-233.3000T-ND
|
DigiKey | MEMS OSC XO 233.3000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
579-103CE12333000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVDS -20C-70CC RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
DISTI #
DSC1103CE1-233.3000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 233.3MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2044-03-15 RoHS: Compliant pbFree: Yes |
1037 Alternates Available |
|
$3.0000 / $4.1500 | Buy Now |
|
Ameya Holding Limited | 600 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVDS, -20C-70C, 50ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103CE1-233.3000T
DSC1103CE1-233.3000T CAD Models
DSC1103CE1-233.3000T Part Data Attributes:
|
DSC1103CE1-233.3000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CE1-233.3000T
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 233.3 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |