Part Details for DSC1103CI2-025.0000 by Microchip Technology Inc
Overview of DSC1103CI2-025.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103CI2-025.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CI2-025.0000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1103CI2-025.0000-ND
|
DigiKey | MEMS OSC LOW POWER LVDS -40C-85C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1103CI2-025
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
DISTI #
DSC1103CI2-025.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-04-20 RoHS: Compliant pbFree: Yes |
3888 Alternates Available |
|
$2.1500 / $2.9700 | Buy Now |
DISTI #
79011554
|
Verical | Oscillator MEMS 25MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 630 |
|
$2.3030 / $2.5200 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVDS, -40C-85C, 25ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103CI2-025.0000
DSC1103CI2-025.0000 CAD Models
DSC1103CI2-025.0000 Part Data Attributes
|
DSC1103CI2-025.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CI2-025.0000
Microchip Technology Inc
LVDS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |