-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 50.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7858
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 10Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1103CI5-050.0000 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
150-DSC1103CI5-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.2744 / $5.4900 | Buy Now |
DISTI #
DSC1103CI5-050.000
|
Avnet Americas | Silicon Oscillator 50MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1103CI5-050.000) RoHS: Not Compliant Min Qty: 220 Package Multiple: 110 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.1500 / $5.4800 | Buy Now |
DISTI #
998-1103CI5-050.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 10ppm RoHS: Compliant | 0 |
|
$4.4100 / $5.4800 | Order Now |
DISTI #
DSC1103CI5-050.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 50MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
6108 Alternates Available |
|
$3.9700 / $5.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 110 | 0 |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 50MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant |
165 In Stock 110 Factory Stock |
|
$4.4100 / $7.5200 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 10ppm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 220 |
|
$4.3000 / $5.1900 | Buy Now |
|
Master Electronics | Oscillator MEMS 50MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant |
165 In Stock 110 Factory Stock |
|
$4.4100 / $7.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1103CI5-050.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CI5-050.0000
Microchip Technology Inc
OSC MEMS 50.0000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |