There are no models available for this part yet.
Overview of DSC1103CI5-224.8200T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A1118200T | Amphenol Communications Solutions | SFP CAGE 1X1 NICKEL T&R | |
U10C438200T | Amphenol Communications Solutions | SlimSAS Right angle X4 30u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing | |
U77A1618200T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP PLUS CAGE. |
Price & Stock for DSC1103CI5-224.8200T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1103CI5-224.8200T-ND
|
DigiKey | MEMS OSC XO 224.8200MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.2744 / $5.4900 | Buy Now | |
DISTI #
579-1103CI52248200T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf Single LVDS Output -40C-85C 10ppm RoHS: Compliant | 0 |
|
$6.5800 | Order Now | |
DISTI #
DSC1103CI5-224.8200T
|
Microchip Technology Inc | MEMS OSC, LVDS, 224.82MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-02-22 RoHS: Compliant pbFree: Yes |
6108 Alternates Available |
|
$5.9200 / $8.1800 | Buy Now | |
DISTI #
79012045
|
Verical | Oscillator MEMS 224.82MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 460 |
|
$3.3110 / $3.5280 | Buy Now | |
NAC | MEMS Oscillator High Perf Single LVDS Output -40C-85C 10ppm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1103CI5-224.8200T by Microchip Technology Inc
Part Data Attributes for DSC1103CI5-224.8200T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
0.2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
224.82 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
2 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max
|
0.2 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52/48 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1103CI5-224.8200T
This table gives cross-reference parts and alternative options found for DSC1103CI5-224.8200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103CI5-224.8200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1103CI5-224.8200 | OSC MEMS 224.8200MHZ LVDS SMD | Microchip Technology Inc | DSC1103CI5-224.8200T vs DSC1103CI5-224.8200 |
Related Parts for DSC1103CI5-224.8200T
-
DSC1123CI1-200.0000XO
-
DS89C430-MNGMicrocontrollers
-
E-UC2842BD1013TRSwitching Regulator or Controllers
-
DS1050Z-005Other Analog ICs
-
DSSK28-0045BSRectifier Diodes
-
DS4E-ML-DC48VPower/Signal Relays
-
DZ23C3V6-HE3-08Zener Diodes
-
DTC143ZET1Small Signal Bipolar Transistors
-
E33-00ASnap Acting/Limit Switches