Part Details for DSC1103CL5-075.0300 by Microchip Technology Inc
Overview of DSC1103CL5-075.0300 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for DSC1103CL5-075.0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CL5-075.0300-ND
|
DigiKey | MEMS OSC XO 75.0300MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.2744 / $5.4900 | Buy Now |
DISTI #
579-C1103CL575.0300
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, LVDS, -40C-105C, 10ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$3.0600 | Order Now |
DISTI #
DSC1103CL5-075.0300
|
Microchip Technology Inc | MEMS OSC, LVDS, 75.03MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes |
6108 Alternates Available |
|
$2.7500 / $3.8000 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVDS, -40C-105C, 10ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103CL5-075.0300
DSC1103CL5-075.0300 CAD Models
DSC1103CL5-075.0300 Part Data Attributes
|
DSC1103CL5-075.0300
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CL5-075.0300
Microchip Technology Inc
MEMS Oscillator Low Power LVDS -40C-105C 10ppm 3.2x2.5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 75.03 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1103CL5-075.0300
This table gives cross-reference parts and alternative options found for DSC1103CL5-075.0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103CL5-075.0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1103CI5-075.0300T | LVDS Output Clock Oscillator, 75.03MHz Nom | Microchip Technology Inc | DSC1103CL5-075.0300 vs DSC1103CI5-075.0300T |
DSC1103CL5-075.0300T | LVDS Output Clock Oscillator, 75.03MHz Nom | Microchip Technology Inc | DSC1103CL5-075.0300 vs DSC1103CL5-075.0300T |
DSC1103CI5-075.0000 | OSC MEMS 75.000MHZ LVDS SMD | Microchip Technology Inc | DSC1103CL5-075.0300 vs DSC1103CI5-075.0000 |