Part Details for DSC1103CL5-135.0000T by Microchip Technology Inc
Overview of DSC1103CL5-135.0000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1103CL5-135.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CL5-135.0000T-ND
|
DigiKey | MEMS OSCILLATOR SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.2744 / $5.4900 | Buy Now |
DISTI #
579-C1103CL5-135T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 135MHz, LVDS, -40C-105C, 10ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$3.0600 | Order Now |
DISTI #
DSC1103CL5-135.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 135MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2044-08-11 RoHS: Compliant pbFree: Yes |
6108 Alternates Available |
|
$2.7500 / $3.8000 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 135MHz, LVDS, -40C-105C, 10ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: N,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103CL5-135.0000T
DSC1103CL5-135.0000T CAD Models
DSC1103CL5-135.0000T Part Data Attributes
|
DSC1103CL5-135.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CL5-135.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 135MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR; AEC-Q100 | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 135 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |