Part Details for DSC1103CL5-212.5000 by Microchip Technology Inc
Overview of DSC1103CL5-212.5000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103CL5-212.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103CL5-212.5000-ND
|
DigiKey | OSC MEMS LVDS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-1103CL5212.5000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 212.5MHz, LVDS, -40C-105C, 10ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC1103CL5-212.5000
|
Microchip Technology Inc | MEMS OSC, LVDS, 212.5MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3723 Alternates Available |
|
$6.3900 / $8.8300 | Buy Now |
|
Ameya Holding Limited | 2600 |
|
RFQ |
Part Details for DSC1103CL5-212.5000
DSC1103CL5-212.5000 CAD Models
DSC1103CL5-212.5000 Part Data Attributes
|
DSC1103CL5-212.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CL5-212.5000
Microchip Technology Inc
LVDS Output Clock Oscillator, 212.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |