Part Details for DSC1103DI2-048.0000 by Microchip Technology Inc
Overview of DSC1103DI2-048.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103DI2-048.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103DI2-048.0000-ND
|
DigiKey | MEMS OSC XO 48.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1103DI2-048.0000-ND
|
DigiKey | MEMS OSC XO 48.0000MHZ LVDS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1103DI2-048.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 48MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7281 Alternates Available |
|
$2.2400 / $3.0900 | Buy Now |
|
Ameya Holding Limited | 6375 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVDS, -40C-85C, 25ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1103DI2-048.0000
|
Avnet Silica | MEMS Crystal Oscillator 48MHz 3.3V 2pF 6-Pin VDFN Tube (Alt: DSC1103DI2-048.0000) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 1 Weeks, 4 Days | Silica - 420 |
|
Buy Now |
Part Details for DSC1103DI2-048.0000
DSC1103DI2-048.0000 CAD Models
DSC1103DI2-048.0000 Part Data Attributes
|
DSC1103DI2-048.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DI2-048.0000
Microchip Technology Inc
MEMS Oscillator Low Power LVDS -40C-85C 25ppm 2.5x2.0mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |