Part Details for DSC1103DI2-100.0000 by Microchip Technology Inc
Overview of DSC1103DI2-100.0000 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103DI2-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC5068
|
Newark | Mems Oscillator, Low Power, Lvds, -40C-85C, 25Ppm, 2.5X2.0Mm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1103DI2-100.0000 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
DSC1103DI2-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
139 In Stock |
|
$2.8500 / $3.5400 | Buy Now |
DISTI #
150-DSC1103DI2-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1103DI2-100.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, LVDS, -40C-85C, 25PPM, 2.5X2.0MM - Bulk (Alt: DSC1103DI2-100.000) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $3.5400 | Buy Now |
DISTI #
579-103DI21000000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVDS -40C-85C RoHS: Compliant | 438 |
|
$2.8500 / $3.5400 | Buy Now |
DISTI #
DSC1103DI2-100.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-07-28 RoHS: Compliant pbFree: Yes |
6441 Alternates Available |
|
$2.5600 / $3.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7200 / $3.4600 | Buy Now | |
DISTI #
DSC1103DI2-100.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, LVDS, -40C-85C, 25PPM, 2.5X2.0MM - Bulk (Alt: DSC1103DI2-100.000) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $3.5400 | Buy Now |
|
Ameya Holding Limited | 2375 |
|
RFQ |
Part Details for DSC1103DI2-100.0000
DSC1103DI2-100.0000 CAD Models
DSC1103DI2-100.0000 Part Data Attributes:
|
DSC1103DI2-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DI2-100.0000
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |