Part Details for DSC1103DI5-074.2500 by Microchip Technology Inc
Overview of DSC1103DI5-074.2500 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for DSC1103DI5-074.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1103DI5-074.2500-ND
|
DigiKey | MEMS OSC XO 74.2500MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.2744 / $5.4900 | Buy Now |
DISTI #
579-C1103DI574.2500
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 74.25MHz, LVDS, -40C-85C, 10ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
DISTI #
DSC1103DI5-074.2500
|
Microchip Technology Inc | MEMS OSC, LVDS, 74.25MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-08-04 RoHS: Compliant pbFree: Yes |
3091 Alternates Available |
|
$2.5100 / $3.4600 | Buy Now |
DISTI #
79012187
|
Verical | Oscillator MEMS 74.25MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 560 |
|
$3.3110 / $3.5280 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 74.25MHz, LVDS, -40C-85C, 10ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103DI5-074.2500
DSC1103DI5-074.2500 CAD Models
DSC1103DI5-074.2500 Part Data Attributes
|
DSC1103DI5-074.2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DI5-074.2500
Microchip Technology Inc
LVDS Output Clock Oscillator, 74.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |