Part Details for DSC1103DI5-125.0000T by Microchip Technology Inc
Overview of DSC1103DI5-125.0000T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part Details for DSC1103DI5-125.0000T
DSC1103DI5-125.0000T CAD Models
DSC1103DI5-125.0000T Part Data Attributes
|
DSC1103DI5-125.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DI5-125.0000T
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2 mm x 0.85mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for DSC1103DI5-125.0000T
This table gives cross-reference parts and alternative options found for DSC1103DI5-125.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103DI5-125.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1103DI5-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DI5-125.0000T vs DSC1103DI5-125.0000 |
DSC1103DE5-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DI5-125.0000T vs DSC1103DE5-125.0000 |
DSC1103DE5-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DI5-125.0000T vs DSC1103DE5-125.0000T |
DSC1103DL5-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DI5-125.0000T vs DSC1103DL5-125.0000 |
DSC1103DL5-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1103DI5-125.0000T vs DSC1103DL5-125.0000T |
DSC1103DE5-125.0000 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Discera | DSC1103DI5-125.0000T vs DSC1103DE5-125.0000 |