Part Details for DSC1103DL2-147.4560 by Microchip Technology Inc
Overview of DSC1103DL2-147.4560 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103DL2-147.4560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1103DL2-147.4560-ND
|
DigiKey | MEMS OSC XO 147.4560MHZ LVDS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1103DL2-147.4560-ND
|
DigiKey | MEMS OSC XO 147.4560MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1103DL2-147.456
|
Avnet Americas | Silicon Oscillator 147.456MHz 3.3V 2pF 6-Pin VDFN Tube - Bulk (Alt: DSC1103DL2-147.456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DSC1103DL2-147.4560
|
Microchip Technology Inc | MEMS OSC, LVDS, 147.456MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7281 Alternates Available |
|
$2.7700 / $3.8200 | Buy Now |
DISTI #
DSC1103DL2-147.456
|
Avnet Americas | Silicon Oscillator 147.456MHz 3.3V 2pF 6-Pin VDFN Tube - Bulk (Alt: DSC1103DL2-147.456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1400 |
|
RFQ | ||
DISTI #
DSC1103DL2-147.456
|
Avnet Americas | Silicon Oscillator 147.456MHz 3.3V 2pF 6-Pin VDFN Tube - Bulk (Alt: DSC1103DL2-147.456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | MEMS Oscillator, Low Power, LVDS, -40C-105C, 25ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103DL2-147.4560
DSC1103DL2-147.4560 CAD Models
DSC1103DL2-147.4560 Part Data Attributes
|
DSC1103DL2-147.4560
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DL2-147.4560
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 147.456 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1103DL2-147.4560
This table gives cross-reference parts and alternative options found for DSC1103DL2-147.4560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103DL2-147.4560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMPLV-148.500MHZ-LR-T | MEMS OSC XO 148.5000MHZ LVDS SMD | Abracon Corporation | DSC1103DL2-147.4560 vs ASVMPLV-148.500MHZ-LR-T |