Part Details for DSC1103NL2-147.4560 by Microchip Technology Inc
Overview of DSC1103NL2-147.4560 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4560G2-E2-A | Renesas Electronics Corporation | High Performance, Low Noise Dual Operational Amplifier | |
UPC4560G2-E1-A | Renesas Electronics Corporation | High Performance, Low Noise Dual Operational Amplifier | |
UPC4560C-A | Renesas Electronics Corporation | Operational Amplifiers, , / |
Price & Stock for DSC1103NL2-147.4560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1103NL2-147.4560-ND
|
DigiKey | MEMS OSC XO 147.4560MHZ LVDS SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1103NL2-147.4560
|
Microchip Technology Inc | MEMS OSC, LVDS, 147.456MHz, 25PPM, 2.5-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2044-02-05 RoHS: Compliant pbFree: Yes |
5615 Alternates Available |
|
$1.7600 / $2.4400 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVDS, -40C-105C, 25ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103NL2-147.4560
DSC1103NL2-147.4560 CAD Models
DSC1103NL2-147.4560 Part Data Attributes
|
DSC1103NL2-147.4560
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103NL2-147.4560
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 147.456 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |