Part Details for DSC1104CI5-100.0000 by Microchip Technology Inc
Overview of DSC1104CI5-100.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1104CI5-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1104CI5-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 330 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6125 | Buy Now |
DISTI #
150-DSC1104CI5-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
998-1104CI5-1000000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, HCSL, 100MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$3.6600 | Order Now |
DISTI #
DSC1104CI5-100.0000
|
Microchip Technology Inc | MEMS OSC, HCSL, 100MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-02-19 RoHS: Compliant pbFree: Yes |
1819 Alternates Available |
|
$3.3100 / $4.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 110 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 3193 |
|
RFQ |
Part Details for DSC1104CI5-100.0000
DSC1104CI5-100.0000 CAD Models
DSC1104CI5-100.0000 Part Data Attributes
|
DSC1104CI5-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1104CI5-100.0000
Microchip Technology Inc
OSC MEMS 100.000MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |