Part Details for DSC1104DE5-100.0000 by Microchip Technology Inc
Overview of DSC1104DE5-100.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1104DE5-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1104DE5-100.0000-ND
|
DigiKey | MEMS OSC LOW JITTER 100MHZ HCSL Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1104DE5-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8592 / $5.4300 | Buy Now |
DISTI #
998-1104DE5100.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf HCSL RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
DISTI #
DSC1104DE5-100.0000
|
Microchip Technology Inc | MEMS OSC, HCSL, 100MHz, 10PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3216 Alternates Available |
|
$3.6900 / $5.1000 | Buy Now |
|
Ameya Holding Limited | 1250 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Jitter, 100MHz, HCSL, -20C-70C, 10ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1104DE5-100.0000
DSC1104DE5-100.0000 CAD Models
DSC1104DE5-100.0000 Part Data Attributes:
|
DSC1104DE5-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1104DE5-100.0000
Microchip Technology Inc
MEMS Oscillator Low Jitter 100MHz HCSL -20C-70C 10ppm 2.5x2.0mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |