Part Details for DSC1121AM1-032.7680 by Microchip Technology Inc
Overview of DSC1121AM1-032.7680 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76804-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle. | |
76808-004LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Duplex Crimp to Wire Male Pin. | |
76804-025LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle. |
Price & Stock for DSC1121AM1-032.7680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-C1121AM132.7680
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 32.768MHz, LVCMOS, -55C-125C, 50ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
DSC1121AM1-032.7680
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 32.768MHz, 50PPM, 2.5-3.3V, -55 to 125C, 7.0 x 5.0mm, Projected EOL: 2044-11-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0100 / $1.4000 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 32.768MHz, LVCMOS, -55C-125C, 50ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1121AM1-032.7680
DSC1121AM1-032.7680 CAD Models
DSC1121AM1-032.7680 Part Data Attributes
|
DSC1121AM1-032.7680
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121AM1-032.7680
Microchip Technology Inc
CMOS Output Clock Oscillator, 32.768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1121AM1-032.7680
This table gives cross-reference parts and alternative options found for DSC1121AM1-032.7680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121AM1-032.7680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121AM1-032.7680T | CMOS Output Clock Oscillator, 32.768MHz Nom | Microchip Technology Inc | DSC1121AM1-032.7680 vs DSC1121AM1-032.7680T |