Part Details for DSC1121AM2-004.0000 by Microchip Technology Inc
Overview of DSC1121AM2-004.0000 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121AM2-004.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7915
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -55C-125C, 25Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1121AM2-004.0000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
DSC1121AM2-004.0000-ND
|
DigiKey | MEMS OSC XO 4.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
263 In Stock |
|
$2.2100 | Buy Now |
DISTI #
DSC1121AM2-004.000
|
Avnet Americas | Crystal Oscillator 4MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121AM2-004.000) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.6700 / $2.2100 | Buy Now |
DISTI #
998-1121AM2004.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf CMOS RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
DSC1121AM2-004.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4MHz, 25PPM, 2.5-3.3V, -55 to 125C, 7.0 x 5.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6000 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 4 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C | 0 |
|
$1.9500 / $2.8400 | Buy Now |
DISTI #
DSC1121AM2-004.000
|
Avnet Americas | Crystal Oscillator 4MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121AM2-004.000) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.6700 / $2.2100 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -55C-125C, 25ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.7700 / $2.1800 | Buy Now |
DISTI #
DSC1121AM2-004.0000
|
EBV Elektronik | (Alt: DSC1121AM2-004.0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC1121AM2-004.0000
DSC1121AM2-004.0000 CAD Models
DSC1121AM2-004.0000 Part Data Attributes:
|
DSC1121AM2-004.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121AM2-004.0000
Microchip Technology Inc
OSC MEMS 4.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |