Part Details for DSC1121BI2-012.0000 by Microchip Technology Inc
Overview of DSC1121BI2-012.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121BI2-012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1121BI2-012.0000-ND
|
DigiKey | MEMS OSC LOW JITTER 12MHZ LVCMOS Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1121BI2-012.0000-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5654 / $2.7600 | Buy Now |
DISTI #
DSC1121BI2-012.000
|
Avnet Americas | MEMS Crystal Oscillator 12MHz 4-Pin SMD Tube - Rail/Tube (Alt: DSC1121BI2-012.000) RoHS: Compliant Min Qty: 720 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-1121BI20120000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 12MHz, LVCMOS, -40C-85C, 25ppm, 5x3.2mm RoHS: Compliant | 587 |
|
$1.2300 / $1.5200 | Buy Now |
DISTI #
DSC1121BI2-012.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2208 Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
DISTI #
DSC1121BI2-012.000
|
Avnet Americas | MEMS Crystal Oscillator 12MHz 4-Pin SMD Tube - Rail/Tube (Alt: DSC1121BI2-012.000) RoHS: Compliant Min Qty: 720 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1250 |
|
RFQ | ||
DISTI #
DSC1121BI2-012.000
|
Avnet Americas | MEMS Crystal Oscillator 12MHz 4-Pin SMD Tube - Rail/Tube (Alt: DSC1121BI2-012.000) RoHS: Compliant Min Qty: 720 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | MEMS Oscillator, Low Jitter, 12MHz, LVCMOS, -40C-85C, 25ppm, 5x3.2mm, Package: 6 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1121BI2-012.0000
DSC1121BI2-012.0000 CAD Models
DSC1121BI2-012.0000 Part Data Attributes
|
DSC1121BI2-012.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121BI2-012.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |