Part Details for DSC1121BI2-080.0000 by Microchip Technology Inc
Overview of DSC1121BI2-080.0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121BI2-080.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8548
|
Newark | Mems Oscillator High Perf Single Cmos Output -40C-85C 25Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1121BI2-080.0000 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
150-DSC1121BI2-080.0000-ND
|
DigiKey | MEMS OSC XO 80.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5654 / $2.7600 | Buy Now |
DISTI #
DSC1121BI2-080.0000-ND
|
DigiKey | MEMS OSC XO 80.0000MHZ CMOS SMD Min Qty: 504 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
DSC1121BI2-080.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -40C-85C 25PPM - Bulk (Alt: DSC1121BI2-080.000) RoHS: Not Compliant Min Qty: 504 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.7400 | Buy Now |
DISTI #
579-C1121BI20800000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 80MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
DSC1121BI2-080.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 80MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-02-23 RoHS: Compliant pbFree: Yes |
2173 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 80 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C | 0 |
|
$1.5400 / $2.2400 | Buy Now |
DISTI #
DSC1121BI2-080.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -40C-85C 25PPM - Bulk (Alt: DSC1121BI2-080.000) RoHS: Not Compliant Min Qty: 504 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.7400 | Buy Now |
|
Ameya Holding Limited | 1075 |
|
RFQ |
Part Details for DSC1121BI2-080.0000
DSC1121BI2-080.0000 CAD Models
DSC1121BI2-080.0000 Part Data Attributes:
|
DSC1121BI2-080.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121BI2-080.0000
Microchip Technology Inc
OSC MEMS 80.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |