Part Details for DSC1121BI5-125.0000B by Microchip Technology Inc
Overview of DSC1121BI5-125.0000B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7921053S00000BE | Renesas Electronics Corporation | RZ/A2M Evaluation Board Kit | |
RTK50566T0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX66T | |
RTK7910018S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T1 |
Price & Stock for DSC1121BI5-125.0000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-C1121BI5-125B
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Jitter, 22.5792MHz, LVCMOS, -40C-85C, 10ppm, 5x3.2mm RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
DSC1121BI5-125.0000B
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125MHz, 10PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-10-02 RoHS: Compliant pbFree: Yes |
7716 Alternates Available |
|
$1.4600 / $2.0200 | Buy Now |
|
NAC | MEMS Oscillator, Low Jitter, 22.5792MHz, LVCMOS, -40C-85C, 10ppm, 5x3.2mm, Package: 6 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1121BI5-125.0000B
DSC1121BI5-125.0000B CAD Models
DSC1121BI5-125.0000B Part Data Attributes
|
DSC1121BI5-125.0000B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121BI5-125.0000B
Microchip Technology Inc
CMOS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |