Part Details for DSC1121CE5-024.5670 by Microchip Technology Inc
Overview of DSC1121CE5-024.5670 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121CE5-024.5670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7953
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -20C-70C, 10Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1121CE5-024.5670 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
DSC1121CE5-024.5670-ND
|
DigiKey | MEMS OSC XO 24.5670MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
69 In Stock |
|
$2.6600 | Buy Now |
DISTI #
150-DSC1121CE5-024.5670-ND
|
DigiKey | MEMS OSC XO 24.5670MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5048 / $2.6900 | Buy Now |
DISTI #
DSC1121CE5-024.567
|
Avnet Americas | Crystal Oscillator 24.567MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121CE5-024.567) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$2.0200 / $2.6600 | Buy Now |
DISTI #
998-1121CE5024.5670
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf CMOS RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
DSC1121CE5-024.5670
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.567MHz, 10PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5273 Alternates Available |
|
$1.9400 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 24.567 MHz ±10ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C | 0 |
|
$1.9800 / $2.8800 | Buy Now |
DISTI #
79012173
|
Verical | Oscillator MEMS 24.567MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 884 |
|
$1.7990 / $2.0160 | Buy Now |
DISTI #
DSC1121CE5-024.567
|
Avnet Americas | Crystal Oscillator 24.567MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121CE5-024.567) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$2.0200 / $2.6600 | Buy Now |
Part Details for DSC1121CE5-024.5670
DSC1121CE5-024.5670 CAD Models
DSC1121CE5-024.5670 Part Data Attributes:
|
DSC1121CE5-024.5670
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CE5-024.5670
Microchip Technology Inc
OSC MEMS 24.567MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.567 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |