Part Details for DSC1121CI2-024.5760T by Microchip Technology Inc
Overview of DSC1121CI2-024.5760T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3576(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DSC1121CI2-024.5760T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1121CI2-024.5760T-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8030 / $2.3200 | Buy Now |
DISTI #
998-1121CI2024.5760T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf Single CMOS Output -40C-85C 25ppm RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
DSC1121CI2-024.5760T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-09 RoHS: Compliant pbFree: Yes |
10230 Alternates Available |
|
$0.7600 / $1.0600 | Buy Now |
DISTI #
79012325
|
Verical | Oscillator MEMS 24.576MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1329 |
|
$1.2810 / $1.4980 | Buy Now |
|
NAC | MEMS Oscillator High Perf Single CMOS Output -40C-85C 25ppm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1121CI2-024.5760T
DSC1121CI2-024.5760T CAD Models
DSC1121CI2-024.5760T Part Data Attributes
|
DSC1121CI2-024.5760T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CI2-024.5760T
Microchip Technology Inc
OSC MEMS 24.576MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1121CI2-024.5760T
This table gives cross-reference parts and alternative options found for DSC1121CI2-024.5760T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121CI2-024.5760T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121CL2-024.0000T | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1121CI2-024.5760T vs DSC1121CL2-024.0000T |
DSC1121CM2-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121CI2-024.5760T vs DSC1121CM2-024.0000T |
DSC1121CM2-024.0000 | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121CI2-024.5760T vs DSC1121CM2-024.0000 |
DSC1121CI2-024.5760 | OSC MEMS 24.5760MHZ CMOS SMD | Microchip Technology Inc | DSC1121CI2-024.5760T vs DSC1121CI2-024.5760 |
DSC1121CI2-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121CI2-024.5760T vs DSC1121CI2-024.0000T |
DSC1121CM2-024.5454 | OSC MEMS 24.5454MHZ CMOS SMD | Microchip Technology Inc | DSC1121CI2-024.5760T vs DSC1121CM2-024.5454 |
DSC1121CI2-024.0000 | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121CI2-024.5760T vs DSC1121CI2-024.0000 |