Part Details for DSC1121CI2-148.5000T by Microchip Technology Inc
Overview of DSC1121CI2-148.5000T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M902-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M906-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
UE75A305000T | Amphenol Communications Solutions | XFP CONNECTOR |
Price & Stock for DSC1121CI2-148.5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7977
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -40C-85C, 25Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1121CI2-148.5000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 | Buy Now |
DISTI #
150-DSC1121CI2-148.5000T-ND
|
DigiKey | MEMS OSC XO 148.5000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8030 / $2.3200 | Buy Now |
DISTI #
DSC1121CI2-148.500
|
Avnet Americas | Crystal Oscillator 148.5MHz 2.25V to 3.6V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1121CI2-148.500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2100 | Buy Now |
DISTI #
998-1121CI2148.5000T
|
Mouser Electronics | Standard Clock Oscillators 3225 pkg -40-85C 25ppm 148.5000MHz RoHS: Compliant | 0 |
|
$0.9750 / $1.2100 | Order Now |
DISTI #
DSC1121CI2-148.5000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
10230 Alternates Available |
|
$0.8800 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 148.5 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.9290 / $1.0110 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 25ppm - Package: 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
|
Master Electronics | CMOS Oscillator - 148.5 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.9290 / $1.0110 | Buy Now |
Part Details for DSC1121CI2-148.5000T
DSC1121CI2-148.5000T CAD Models
DSC1121CI2-148.5000T Part Data Attributes
|
DSC1121CI2-148.5000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CI2-148.5000T
Microchip Technology Inc
OSC MEMS 148.5MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |