There are no models available for this part yet.
Overview of DSC1121CI5-045.0000T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1121CI5-045.0000T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1121CI5-045.0000T-ND
|
DigiKey | MEMS OSC XO 45.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8000 / $3.6000 | Buy Now | |
DISTI #
DSC1121CI5-045.000
|
Avnet Americas | MEMS OSC, LVCMOS, 45MHZ, 10PPM, 2.5-3.3V - Tape and Reel (Alt: DSC1121CI5-045.000) Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3800 / $1.8200 | Buy Now | |
DISTI #
579-C1121CI50450000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 45MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.4600 | Order Now | |
DISTI #
DSC1121CI5-045.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 45MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-04-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3100 / $1.8200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |