Part Details for DSC1121CL2-050.0000T by Microchip Technology Inc
Overview of DSC1121CL2-050.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121CL2-050.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8596
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -40C-105C, 25Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1121CL2-050.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
150-DSC1121CL2-050.0000TCT-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2615 In Stock |
|
$1.1000 / $1.4300 | Buy Now |
DISTI #
DSC1121CL2-050.000
|
Avnet Americas | Silicon Oscillator 50MHz 3.3V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1121CL2-050.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.4300 | Buy Now |
DISTI #
998-1121CL2050.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -40C-105C, 25ppm RoHS: Compliant | 1789 |
|
$1.0700 / $1.2800 | Buy Now |
DISTI #
DSC1121CL2-050.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6061 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 50 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C - Tape&Reel | 0 |
|
$0.9630 / $1.1290 | Buy Now |
DISTI #
DSC1121CL2-050.000
|
Avnet Americas | Silicon Oscillator 50MHz 3.3V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1121CL2-050.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 4100 |
|
RFQ | ||
DISTI #
DSC1121CL2-050.000
|
Avnet Americas | Silicon Oscillator 50MHz 3.3V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1121CL2-050.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.4300 | Buy Now |
Part Details for DSC1121CL2-050.0000T
DSC1121CL2-050.0000T CAD Models
DSC1121CL2-050.0000T Part Data Attributes
|
DSC1121CL2-050.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CL2-050.0000T
Microchip Technology Inc
OSC MEMS 50.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |