Part Details for DSC1121NM1-100.0000 by Microchip Technology Inc
Overview of DSC1121NM1-100.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121NM1-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1121NM1-100.0000-ND
|
DigiKey | MEMS OSC., LOW JITTER, 100MHZ, L Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-DS1121NM11000000
|
Mouser Electronics | Microchip Technology MEMS OSC, LVCMOS, 100MHz, 50PPM, 2.5-3.3V, -55 to 125C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC1121NM1-100.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 100MHz, 50PPM, 2.5-3.3V, -55 to 125C, 7.0 x 5.0mm, Projected EOL: 2049-11-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7300 / $2.3900 | Buy Now |
Part Details for DSC1121NM1-100.0000
DSC1121NM1-100.0000 CAD Models
DSC1121NM1-100.0000 Part Data Attributes:
|
DSC1121NM1-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121NM1-100.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |