Part Details for DSC1122BE1-150.0000 by Microchip Technology Inc
Overview of DSC1122BE1-150.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1122BE1-150.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1122BE1-150.0000-ND
|
DigiKey | MEMS OSC XO 150.0000MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0956 / $3.9800 | Buy Now |
DISTI #
579-C1122BE11500000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 150MHz, 50PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC1122BE1-150.0000
|
Microchip Technology Inc | MEMS OSC, PECL, 150MHz, 50PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2049-04-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5800 / $2.1900 | Buy Now |