Part Details for DSC1122BE2-050.0000T by Microchip Technology Inc
Overview of DSC1122BE2-050.0000T by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122BE2-050.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8616
|
Newark | Mems Oscillator, High Perf, Single Lvpecl Output, -20C-70C, 25Ppm 6 Vdfn 3.2X5.0X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1122BE2-050.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 | Buy Now |
DISTI #
2156-DSC1122BE2-050.0000T-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVPECL Min Qty: 116 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
741 In Stock |
|
$2.6000 | Buy Now |
DISTI #
150-DSC1122BE2-050.0000T-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
DSC1122BE2-050.000
|
Avnet Americas | Silicon Oscillator 50MHz 3.3V 0pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1122BE2-050.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.1100 / $2.7900 | Buy Now |
DISTI #
998-1122BE2-0500000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 50MHz, 25PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm RoHS: Compliant | 1000 |
|
$2.2500 / $2.7900 | Buy Now |
DISTI #
DSC1122BE2-050.0000T
|
Microchip Technology Inc | MEMS OSC, PECL, 50MHz, 25PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
529 Alternates Available |
|
$2.0200 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $4.6800 | Buy Now | |
DISTI #
79011935
|
Verical | Oscillator MEMS 50MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 792 |
|
$2.2190 / $2.4360 | Buy Now |
|
Rochester Electronics | Low-Power Precision CMOS Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 741 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for DSC1122BE2-050.0000T
DSC1122BE2-050.0000T CAD Models
DSC1122BE2-050.0000T Part Data Attributes:
|
DSC1122BE2-050.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122BE2-050.0000T
Microchip Technology Inc
OSC MEMS 50.0000MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |