Part Details for DSC1122CI5-048.0000 by Microchip Technology Inc
Overview of DSC1122CI5-048.0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122CI5-048.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1122CI5-048.0000-ND
|
DigiKey | MEMS OSC XO 48.0000MHZ LVPECL Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1122CI5-048.0000-ND
|
DigiKey | MEMS OSC XO 48.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
998-1122CI5-048.0000
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 10 ppm 048.0000MHz RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
DISTI #
DSC1122CI5-048.0000
|
Microchip Technology Inc | MEMS OSC, PECL, 48MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-11-09 RoHS: Compliant pbFree: Yes |
2856 Alternates Available |
|
$3.9600 / $5.4600 | Buy Now |
|
Ameya Holding Limited | 2200 |
|
RFQ |
Part Details for DSC1122CI5-048.0000
DSC1122CI5-048.0000 CAD Models
DSC1122CI5-048.0000 Part Data Attributes:
|
DSC1122CI5-048.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122CI5-048.0000
Microchip Technology Inc
OSC MEMS 48.000MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |