Part Details for DSC1123AI1-125.0000 by Microchip Technology Inc
Overview of DSC1123AI1-125.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123AI1-125.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8095
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 50Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1123AI1-125.0000 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
576-4636-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
170 In Stock |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
150-DSC1123AI1-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8360 / $4.2600 | Buy Now |
DISTI #
DSC1123AI1-125.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVDS OUTPUT -40C-85C 50 - Rail/Tube (Alt: DSC1123AI1-125.000) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
998-1123AI1-125.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 50ppm RoHS: Compliant | 362 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
DSC1123AI1-125.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 125MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$2.0600 / $2.8500 | Buy Now |
|
Future Electronics | DSC1123 Series 125 MHz 3.63 V ±50 ppm LVDS SMT Clock Oscillator - VDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | 100 Factory Stock |
|
$2.1100 / $3.0600 | Buy Now | |
DISTI #
DSC1123AI1-125.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVDS OUTPUT -40C-85C 50 - Rail/Tube (Alt: DSC1123AI1-125.000) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.8500 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ |
Part Details for DSC1123AI1-125.0000
DSC1123AI1-125.0000 CAD Models
DSC1123AI1-125.0000 Part Data Attributes
|
DSC1123AI1-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123AI1-125.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |