There are no models available for this part yet.
Overview of DSC1123CE1-050.0000T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1123CE1-050.0000T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1123CE1-050.0000T-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0646 / $3.9400 | Buy Now | |
DISTI #
DSC1123CE1-050.000
|
Avnet Americas | MEMS OSC, LVDS, 50MHZ, 50PPM, 2.5-3.3V, - Tape and Reel (Alt: DSC1123CE1-050.000) Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8300 | Buy Now | |
DISTI #
579-C1123CE10500000T
|
Mouser Electronics | Specialty Oscillators MEMS OSC, LVDS, 50MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.4700 | Order Now | |
DISTI #
DSC1123CE1-050.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 50MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2049-04-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3300 / $1.8300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4600 / $3.0700 | Buy Now |