Part Details for DSC1123CE1-200.0000 by Microchip Technology Inc
Overview of DSC1123CE1-200.0000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1123CE1-200.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1123CE1-200.0000
|
Avnet Silica | MEMS Crystal Oscillator 200MHz 3.3V 2pF 6-Pin VDFN Tube (Alt: DSC1123CE1-200.0000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |