Part Details for DSC1123CE2-312.5000 by Microchip Technology Inc
Overview of DSC1123CE2-312.5000 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for DSC1123CE2-312.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC5318
|
Newark | Mems Oscillator, Low Power, Lvds, -20C-70C, 25Ppm, 3.2X2.5Mm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1123CE2-312.5000 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 | Buy Now |
DISTI #
DSC1123CE2-312.5000-ND
|
DigiKey | MEMS OSC XO 312.0000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
305 In Stock |
|
$4.5500 | Buy Now |
DISTI #
150-DSC1123CE2-312.5000-ND
|
DigiKey | MEMS OSC XO 312.5000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0646 / $3.9400 | Buy Now |
DISTI #
DSC1123CE2-312.500
|
Avnet Americas | Low-Jitter Precision LVDS Oscillator 312.5MHz ±25ppm 2.25V to 3.63V 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1123CE2-312.500) RoHS: Compliant Min Qty: 220 Package Multiple: 110 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4500 / $4.5500 | Buy Now |
DISTI #
579-123CE23125000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVDS -20C-70CC RoHS: Compliant | 0 |
|
$3.6600 / $4.5500 | Order Now |
DISTI #
DSC1123CE2-312.5000
|
Microchip Technology Inc | MEMS OSC, LVDS, 312.5MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
15216 Alternates Available |
|
$3.2900 / $4.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 110 | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $5.8600 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVDS, -20C-70C, 25ppm, 3.2x2.5mm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tube | 0 |
|
$3.5700 / $4.3100 | Buy Now |
DISTI #
DSC1123CE2-312.5000
|
Avnet Silica | (Alt: DSC1123CE2-312.5000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1123CE2-312.5000
DSC1123CE2-312.5000 CAD Models
DSC1123CE2-312.5000 Part Data Attributes
|
DSC1123CE2-312.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CE2-312.5000
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1123CE2-312.5000
This table gives cross-reference parts and alternative options found for DSC1123CE2-312.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123CE2-312.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1123CE2-312.5000T | LVDS Output Clock Oscillator | Microchip Technology Inc | DSC1123CE2-312.5000 vs DSC1123CE2-312.5000T |
DSC1123CI2-312.5000 | LVDS Output Clock Oscillator | Microchip Technology Inc | DSC1123CE2-312.5000 vs DSC1123CI2-312.5000 |