There are no models available for this part yet.
Overview of DSC1123CI2-087.4970 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. | |
10081497-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position Lead Free. | |
SiT8008BC-13-33S-49.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for DSC1123CI2-087.4970 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1123CI2-087.4970-ND
|
DigiKey | MEMS OSC SO Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0646 / $3.9400 | Buy Now | |
DISTI #
579-DS1123CI20874970
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Low Jitter, 87.497MHz, LVDS, -40-85C, 25ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$1.7800 / $2.2200 | Order Now | |
DISTI #
DSC1123CI2-087.4970
|
Microchip Technology Inc | MEMS Osc., Low Jitter, 87.497MHz, LVDS, -40-85C, 25ppm, 3.2x2.5mm, Projected EOL: 2049-12-07 RoHS: Compliant pbFree: Yes |
15216 Alternates Available |
|
$1.6100 / $2.2200 | Buy Now |