Part Details for DSC1123CI2-200.0000T by Microchip Technology Inc
Overview of DSC1123CI2-200.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123CI2-200.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1123CI2-200.000
|
Avnet Americas | MEMS Crystal Oscillator 200MHz 3.3V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1123CI2-200.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.3700 / $4.4500 | Buy Now |
DISTI #
998-1123CI2200.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 25ppm RoHS: Compliant | 0 |
|
$3.6000 / $4.4500 | Order Now |
DISTI #
DSC1123CI2-200.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 200MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2100 / $4.4500 | Buy Now |
|
Future Electronics | 200MHz MEMS (Silicon) LVDS Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Le RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5800 / $9.7900 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 865 |
|
$2.5715 / $6.2720 | Buy Now |
|
Quest Components | 692 |
|
$3.3600 / $8.4000 | Buy Now | |
DISTI #
DSC1123CI2-200.000
|
Avnet Americas | MEMS Crystal Oscillator 200MHz 3.3V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1123CI2-200.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.3700 / $4.4500 | Buy Now |
DISTI #
DSC1123CI2-200.000
|
Avnet Americas | MEMS Crystal Oscillator 200MHz 3.3V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1123CI2-200.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.3700 / $4.4500 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 25ppm - Package: 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.5100 / $4.2400 | Buy Now |
Part Details for DSC1123CI2-200.0000T
DSC1123CI2-200.0000T CAD Models
DSC1123CI2-200.0000T Part Data Attributes
|
DSC1123CI2-200.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI2-200.0000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 200MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |