Part Details for DSC1123CI5-300.0000 by Microchip Technology Inc
Overview of DSC1123CI5-300.0000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1123CI5-300.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123CI5-300.0000-ND
|
DigiKey | MEMS OSC XO 300.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8592 / $5.4300 | Buy Now |
DISTI #
579-DS1123CI53000000
|
Mouser Electronics | Specialty Oscillators MEMS OSC, LVDS, 300MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$5.6600 | Order Now |
DISTI #
DSC1123CI5-300.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 300MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-05-10 RoHS: Compliant pbFree: Yes |
2051 Alternates Available |
|
$5.0900 / $7.0400 | Buy Now |
|
Ameya Holding Limited | 975 |
|
RFQ |