Part Details for DSC1123CL1-135.0000 by Microchip Technology Inc
Overview of DSC1123CL1-135.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1123CL1-135.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-DS1123CL11350000
|
Mouser Electronics | Microchip Technology MEMS Osc., Low Jitter, 135MHz, LVDS, -40-105C, 50ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
DISTI #
DSC1123CL1-135.0000
|
Microchip Technology Inc | MEMS Osc., Low Jitter, 135MHz, LVDS, -40-105C, 50ppm, 3.2x2.5mm, Projected EOL: 2049-09-20 RoHS: Compliant pbFree: Yes |
1055 Alternates Available |
|
$2.4700 / $3.4100 | Buy Now |
|
Ameya Holding Limited | 990 |
|
RFQ |