Part Details for DSC1123CL5-100.0000 by Microchip Technology Inc
Overview of DSC1123CL5-100.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123CL5-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1123CL5-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
123 In Stock |
|
$5.4375 / $6.7600 | Buy Now |
DISTI #
150-DSC1123CL5-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1123CL5-100.000
|
Avnet Americas | Silicon Oscillator 100MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1123CL5-100.000) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 48 Weeks, 6 Days Container: Tube | 0 |
|
$5.1200 / $6.7600 | Buy Now |
DISTI #
998-1123CL5-1000000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-105C, 10ppm RoHS: Compliant | 180 |
|
$5.4300 / $6.7600 | Buy Now |
DISTI #
DSC1123CL5-100.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3303 Alternates Available |
|
$4.8900 / $6.7600 | Buy Now |
|
Future Electronics | 100MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Le RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 110 Container: Tube | 0Tube |
|
$5.4400 / $5.5100 | Buy Now |
|
Onlinecomponents.com |
100 In Stock |
|
$5.1900 / $6.9700 | Buy Now | |
DISTI #
DSC1123CL5-100.000
|
Avnet Americas | Silicon Oscillator 100MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1123CL5-100.000) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 48 Weeks, 6 Days Container: Tube | 0 |
|
$5.1200 / $6.7600 | Buy Now |
|
Ameya Holding Limited | 6 VDFN 3.2X2.5X0.9MEMS OSCILLATOR, HIGH PERF, SINGLE LVDS OUTPUT, -40C-105C | 1850 |
|
RFQ | |
DISTI #
DSC1123CL5-100.000
|
Avnet Americas | Silicon Oscillator 100MHz 2.25V to 3.6V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1123CL5-100.000) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 48 Weeks, 6 Days Container: Tube | 0 |
|
$5.1200 / $6.7600 | Buy Now |
Part Details for DSC1123CL5-100.0000
DSC1123CL5-100.0000 CAD Models
DSC1123CL5-100.0000 Part Data Attributes
|
DSC1123CL5-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CL5-100.0000
Microchip Technology Inc
OSC MEMS 100.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 6 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |