Part Details for DSC1123DI1-233.3333 by Microchip Technology Inc
Overview of DSC1123DI1-233.3333 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1123DI1-233.3333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123DI1-233.3333-ND
|
DigiKey | MEMS OSC., LOW JITTER, 233.3333M Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1123DI1-233.3333
|
Microchip Technology Inc | MEMS OSC, LVDS, 233.3333MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6861 Alternates Available |
|
$3.1800 / $4.4000 | Buy Now |
|
Ameya Holding Limited | 525 |
|
RFQ |