-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 10.2400MHZ HCSL SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8705
|
Newark | Mems Oscillator, Low Jitter, Hcsl Output, -20C To +70C, 50Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1124CE1-010.2400 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
DSC1124CE1-010.2400-ND
|
DigiKey | MEMS OSC XO 10.2400MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
343 In Stock |
|
$2.2100 | Buy Now |
DISTI #
150-DSC1124CE1-010.2400-ND
|
DigiKey | MEMS OSC XO 10.2400MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
DSC1124CE1-010.240
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-105C, 25PPM - Rail/Tube (Alt: DSC1124CE1-010.240) RoHS: Not Compliant Min Qty: 440 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.6700 / $2.2100 | Buy Now |
DISTI #
DSC1001BL5-050.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-105C, 25PPM - Rail/Tube (Alt: DSC1001BL5-050.000) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.1200 / $2.8000 | Buy Now |
DISTI #
579-DSC1124CE1010240
|
Mouser Electronics | Specialty Oscillators Clock Generator -40C -40C-85C 25ppm RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
DSC1124CE1-010.2400
|
Microchip Technology Inc | MEMS OSC, HCSL, 10.24MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6000 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 10.24MHz ±50ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube | 0 |
|
$1.9500 / $2.8400 | Buy Now |
DISTI #
DSC1124CE1-010.240
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-105C, 25PPM - Rail/Tube (Alt: DSC1124CE1-010.240) RoHS: Not Compliant Min Qty: 440 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.6700 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1124CE1-010.2400
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124CE1-010.2400
Microchip Technology Inc
OSC MEMS 10.2400MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10.24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |