Part Details for DSC1124CI2-100.0000 by Microchip Technology Inc
Overview of DSC1124CI2-100.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSC1124CI2-100.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8219
|
Newark | Mems Oscillator, High Perf, Single Hcsl Output, -40C-85C, 25Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1124CI2-100.0000 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
576-5030-5-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
307 In Stock |
|
$1.8800 / $2.5000 | Buy Now |
DISTI #
150-DSC1124CI2-100.0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1124CI2-100.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE HCSL OUTPUT -40C-85C 25 - Rail/Tube (Alt: DSC1124CI2-100.000) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.5000 | Buy Now |
DISTI #
998-1124CI2-100.0000
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 25 ppm 100.0000MHz RoHS: Compliant | 85 |
|
$1.8800 / $2.5000 | Buy Now |
DISTI #
DSC1124CI2-100.0000
|
Microchip Technology Inc | MEMS OSC, HCSL, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8100 / $2.5000 | Buy Now |
|
Future Electronics | MEMS OSCILLATOR, HIGH PERF, SINGLE HCSL OUTPUT, -40C-85C, 25PPM RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 110 Container: Tube | 0Tube |
|
$2.1200 / $2.2200 | Buy Now |
|
Onlinecomponents.com |
440 In Stock |
|
$1.6000 / $2.0100 | Buy Now | |
DISTI #
79011977
|
Verical | Oscillator MEMS 100MHz ±25ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 880 |
|
$2.1910 / $2.4080 | Buy Now |
DISTI #
69097714
|
Verical | Oscillator MEMS 100MHz ±25ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 30 Package Multiple: 10 Date Code: 2318 | Americas - 440 |
|
$2.2733 / $2.6623 | Buy Now |
Part Details for DSC1124CI2-100.0000
DSC1124CI2-100.0000 CAD Models
DSC1124CI2-100.0000 Part Data Attributes
|
DSC1124CI2-100.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124CI2-100.0000
Microchip Technology Inc
OSC MEMS 100.000MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |