Part Details for DSC1124CI5-100.0000T by Microchip Technology Inc
Overview of DSC1124CI5-100.0000T by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSC1124CI5-100.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8710
|
Newark | Mems Oscillator High Perf Single Hcsl Output -40C-85C 10Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1124CI5-100.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5700 | Buy Now |
DISTI #
150-DSC1124CI5-100.0000T-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
251 In Stock |
|
$4.8592 / $5.4300 | Buy Now |
DISTI #
DSC1124CI5-100.000
|
Avnet Americas | Silicon Oscillator 100MHz 3.3V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1124CI5-100.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.4600 / $4.5700 | Buy Now |
DISTI #
998-1124CI5100.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf HCSL RoHS: Compliant | 850 |
|
$3.4600 / $4.5700 | Buy Now |
DISTI #
V72:2272_07846603
|
Arrow Electronics | Oscillator MEMS 100MHz ±10ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1613 Container: Cut Strips | Americas - 152 |
|
$3.7570 / $3.9490 | Buy Now |
DISTI #
DSC1124CI5-100.0000T
|
Microchip Technology Inc | MEMS OSC, HCSL, 100MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-03-08 RoHS: Compliant pbFree: Yes |
2176 Alternates Available |
|
$3.3100 / $4.5700 | Buy Now |
|
Future Electronics | DSC1124 Series 3.6 V 42 mA 100 MHz Low Jitter Precision HCSL Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Container: Reel | 0Reel |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 100MHz ±10ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R | 0 |
|
$3.0900 / $6.4700 | Buy Now |
DISTI #
72488331
|
Verical | Oscillator MEMS 100MHz ±10ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1000 |
|
$3.7250 | Buy Now |
DISTI #
79012061
|
Verical | Oscillator MEMS 100MHz ±10ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 710 |
|
$2.8630 / $3.0800 | Buy Now |
Part Details for DSC1124CI5-100.0000T
DSC1124CI5-100.0000T CAD Models
DSC1124CI5-100.0000T Part Data Attributes:
|
DSC1124CI5-100.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124CI5-100.0000T
Microchip Technology Inc
OSC MEMS 100.0000MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |