Part Details for DSC1124CI5-133.0000 by Microchip Technology Inc
Overview of DSC1124CI5-133.0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1124CI5-133.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1124CI5-133.0000-ND
|
DigiKey | MEMS OSC XO 133.0000MHZ HCSL SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.0646 / $3.9400 | Buy Now |
DISTI #
579-C1124CI5-133
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, HCSL, -40C-85C, 10ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
DSC1124CI5-133.0000
|
Microchip Technology Inc | MEMS OSC, HCSL, 133MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-09-23 RoHS: Compliant pbFree: Yes |
6108 Alternates Available |
|
$2.1200 / $2.9400 | Buy Now |
DISTI #
79011890
|
Verical | Oscillator MEMS 133MHz ±10ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 460 |
|
$3.3110 / $3.5280 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, HCSL, -40C-85C, 10ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1124CI5-133.0000
DSC1124CI5-133.0000 CAD Models
DSC1124CI5-133.0000 Part Data Attributes
|
DSC1124CI5-133.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124CI5-133.0000
Microchip Technology Inc
HCSL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 133 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for DSC1124CI5-133.0000
This table gives cross-reference parts and alternative options found for DSC1124CI5-133.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1124CI5-133.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1124CI5-133.3300 | MEMS Oscillator Low Power HCSL -40C-85C 10ppm 3.2x2.5mm | Microchip Technology Inc | DSC1124CI5-133.0000 vs DSC1124CI5-133.3300 |
DSC1124CI5-133.0000T | HCSL Output Clock Oscillator | Microchip Technology Inc | DSC1124CI5-133.0000 vs DSC1124CI5-133.0000T |