Part Details for DSC1124DI1-027.0000 by Microchip Technology Inc
Overview of DSC1124DI1-027.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSC1124DI1-027.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1124DI1-027.0000-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1124DI1-027.0000-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ HCSL SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1124DI1-027
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, HCSL, 27MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
DSC1124DI1-027.0000
|
Microchip Technology Inc | MEMS OSC, HCSL, 27MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-03-01 RoHS: Compliant pbFree: Yes |
6441 Alternates Available |
|
$1.6900 / $2.3300 | Buy Now |
|
Ameya Holding Limited | MEMS OSC XO 27.0000MHZ HCSL SMD | 6861 |
|
RFQ | |
|
NAC | MEMS Oscillator, Low Power, HCSL, -40C-85C, 50ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1124DI1-027.0000
DSC1124DI1-027.0000 CAD Models
DSC1124DI1-027.0000 Part Data Attributes:
|
DSC1124DI1-027.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124DI1-027.0000
Microchip Technology Inc
HCSL Output Clock Oscillator, 27MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |