Part Details for DSC1124DI1-156.2500T by Microchip Technology Inc
Overview of DSC1124DI1-156.2500T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1124DI1-156.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1124DI1-156.2500T-ND
|
DigiKey | MEMS OSC Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
579-1124DI1-1562500T
|
Mouser Electronics | Microchip Technology MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
DSC1124DI1-156.2500T
|
Microchip Technology Inc | MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-06-21 RoHS: Compliant pbFree: Yes |
6441 Alternates Available |
|
$1.4700 / $2.0300 | Buy Now |
|
Ameya Holding Limited | 4900 |
|
RFQ |