Part Details for DSC1201DE3-90M00000 by Microchip Technology Inc
Overview of DSC1201DE3-90M00000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1201DE3-90M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1201DE3-90M00000-ND
|
DigiKey | OSC MEMS LOW PWR SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1201DE3-90M0
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 90MHz, 20PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
DSC1201DE3-90M00000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 90MHz, 20PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2044-10-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.7800 | Buy Now |
|
NAC | MEMS Osc, High performance, 90MHz, LVCMOS, -20C-70C, 20ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1201DE3-90M00000
DSC1201DE3-90M00000 CAD Models
DSC1201DE3-90M00000 Part Data Attributes
|
DSC1201DE3-90M00000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1201DE3-90M00000
Microchip Technology Inc
CMOS Output Clock Oscillator, 90MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 90 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |